
RT0805DRE0742K2L | |
|---|---|
DigiKey Part Number | 311-2863-2-ND - Tape & Reel (TR) 311-2863-1-ND - Cut Tape (CT) 311-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0742K2L |
Description | RES SMD 42.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0742K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.13380 | $6.69 |
| 100 | $0.13050 | $13.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12483 | $624.15 |
| 10,000 | $0.09154 | $915.40 |

