
RT0805DRE072K67L | |
|---|---|
DigiKey Part Number | 311-2843-2-ND - Tape & Reel (TR) 311-2843-1-ND - Cut Tape (CT) 311-2843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE072K67L |
Description | RES SMD 2.67K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE072K67L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.17640 | $4.41 |
| 50 | $0.16640 | $8.32 |
| 100 | $0.15750 | $15.75 |
| 250 | $0.14588 | $36.47 |
| 500 | $0.13772 | $68.86 |
| 1,000 | $0.13021 | $130.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11523 | $576.15 |
| 10,000 | $0.10979 | $1,097.90 |
| 15,000 | $0.10688 | $1,603.20 |
| 25,000 | $0.10347 | $2,586.75 |
| 35,000 | $0.10139 | $3,548.65 |
| 50,000 | $0.09931 | $4,965.50 |
| 60,000 | $0.09830 | $5,898.00 |
| 120,000 | $0.09476 | $11,371.20 |
| 125,000 | $0.09456 | $11,820.00 |

