
RT0805DRE071K96L | |
---|---|
DigiKey Part Number | 311-2812-2-ND - Tape & Reel (TR) 311-2812-1-ND - Cut Tape (CT) 311-2812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE071K96L |
Description | RES SMD 1.96K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE071K96L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.17000 | $4.25 |
50 | $0.16660 | $8.33 |
100 | $0.13810 | $13.81 |
250 | $0.13036 | $32.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15832 | $791.60 |