RT0805DRE071K6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,275
Unit Price: $2.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.48646
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.51689
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.44952
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23317
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $4.97189
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.52982
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.72090
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20,110
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19,911
Unit Price: $2.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 18,383
Unit Price: $3.26000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,981
Unit Price: $3.92000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.89133
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.96951
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE071K6L

DigiKey Part Number
311-2809-2-ND - Tape & Reel (TR)
311-2809-1-ND - Cut Tape (CT)
311-2809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE071K6L
Description
RES SMD 1.6K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE071K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18800$1.88
25$0.17640$4.41
50$0.16640$8.32
100$0.15750$15.75
250$0.14588$36.47
500$0.13772$68.86
1,000$0.13021$130.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11523$576.15
Manufacturers Standard Package