
RT0805DRD073KL | |
|---|---|
DigiKey Part Number  | 311-2744-2-ND - Tape & Reel (TR) 311-2744-1-ND - Cut Tape (CT) 311-2744-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805DRD073KL  | 
Description  | RES SMD 3K OHM 0.5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805DRD073KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.49800 | $4.98 | 
| 25 | $0.43720 | $10.93 | 
| 50 | $0.37520 | $18.76 | 
| 100 | $0.32060 | $32.06 | 
| 250 | $0.26628 | $66.57 | 
| 500 | $0.25552 | $127.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.23301 | $1,165.05 | 

