RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD072K49L

DigiKey Part Number
311-2728-2-ND - Tape & Reel (TR)
311-2728-1-ND - Cut Tape (CT)
311-2728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD072K49L
Description
RES SMD 2.49K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD072K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.34800$8.70
50$0.32840$16.42
100$0.30960$30.96
250$0.28740$71.85
500$0.27162$135.81
1,000$0.25717$257.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22859$1,142.95
10,000$0.21830$2,183.00
15,000$0.21281$3,192.15
25,000$0.20643$5,160.75
35,000$0.20253$7,088.55
50,000$0.19866$9,933.00
60,000$0.19678$11,806.80
120,000$0.19019$22,822.80
125,000$0.18983$23,728.75
Manufacturers Standard Package