
RT0805DRD071K58L | |
---|---|
DigiKey Part Number | 311-2713-2-ND - Tape & Reel (TR) 311-2713-1-ND - Cut Tape (CT) 311-2713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K58L |
Description | RES SMD 1.58K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K58L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.34800 | $8.70 |
50 | $0.32840 | $16.42 |
100 | $0.30960 | $30.96 |
250 | $0.28740 | $71.85 |
500 | $0.27162 | $135.81 |
1,000 | $0.25717 | $257.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22859 | $1,142.95 |
10,000 | $0.21830 | $2,183.00 |
15,000 | $0.21281 | $3,192.15 |
25,000 | $0.20643 | $5,160.75 |
35,000 | $0.20253 | $7,088.55 |
50,000 | $0.19866 | $9,933.00 |
60,000 | $0.19678 | $11,806.80 |
120,000 | $0.19019 | $22,822.80 |
125,000 | $0.18983 | $23,728.75 |