
RT0805BRE079K76L | |
---|---|
DigiKey Part Number | 13-RT0805BRE079K76LTR-ND - Tape & Reel (TR) 13-RT0805BRE079K76LCT-ND - Cut Tape (CT) 13-RT0805BRE079K76LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE079K76L |
Description | RES SMD 9.76K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE079K76L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.91500 | $9.15 |
25 | $0.84960 | $21.24 |
50 | $0.80060 | $40.03 |
100 | $0.75640 | $75.64 |
250 | $0.70288 | $175.72 |
500 | $0.66544 | $332.72 |
1,000 | $0.63155 | $631.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56510 | $2,825.50 |
10,000 | $0.54149 | $5,414.90 |
15,000 | $0.52896 | $7,934.40 |
25,000 | $0.51445 | $12,861.25 |
35,000 | $0.50562 | $17,696.70 |
50,000 | $0.49686 | $24,843.00 |
60,000 | $0.49261 | $29,556.60 |
120,000 | $0.47789 | $57,346.80 |