RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0743K2L

DigiKey Part Number
YAG4986TR-ND - Tape & Reel (TR)
YAG4986CT-ND - Cut Tape (CT)
YAG4986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE0743K2L
Description
RES SMD 43.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0743K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.91400$9.14
25$0.84840$21.21
50$0.79960$39.98
100$0.75550$75.55
250$0.70196$175.49
500$0.66460$332.30
1,000$0.63073$630.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56437$2,821.85
10,000$0.54079$5,407.90
15,000$0.52828$7,924.20
25,000$0.51379$12,844.75
35,000$0.50497$17,673.95
50,000$0.49622$24,811.00
60,000$0.49197$29,518.20
120,000$0.47727$57,272.40
Manufacturers Standard Package