
| RT0805BRE0743K2L | |
|---|---|
| DigiKey Part Number | YAG4986TR-ND - Tape & Reel (TR) YAG4986CT-ND - Cut Tape (CT) YAG4986DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRE0743K2L | 
| Description | RES SMD 43.2K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRE0743K2L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.91400 | $9.14 | 
| 25 | $0.84840 | $21.21 | 
| 50 | $0.79960 | $39.98 | 
| 100 | $0.75550 | $75.55 | 
| 250 | $0.70196 | $175.49 | 
| 500 | $0.66460 | $332.30 | 
| 1,000 | $0.63073 | $630.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.56437 | $2,821.85 | 
| 10,000 | $0.54079 | $5,407.90 | 
| 15,000 | $0.52828 | $7,924.20 | 
| 25,000 | $0.51379 | $12,844.75 | 
| 35,000 | $0.50497 | $17,673.95 | 
| 50,000 | $0.49622 | $24,811.00 | 
| 60,000 | $0.49197 | $29,518.20 | 
| 120,000 | $0.47727 | $57,272.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China