RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07402KL

DigiKey Part Number
YAG4985TR-ND - Tape & Reel (TR)
YAG4985CT-ND - Cut Tape (CT)
YAG4985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE07402KL
Description
RES SMD 402K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
402 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07402KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.07700$10.77
25$0.94000$23.50
50$0.80760$40.38
100$0.72770$72.77
250$0.64908$162.27
500$0.63066$315.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56587$2,829.35
10,000$0.55755$5,575.50
15,000$0.54923$8,238.45
25,000$0.49622$12,405.50
35,000$0.49197$17,218.95
120,000$0.47727$57,272.40
Manufacturers Standard Package