
RT0805BRE072R94L | |
|---|---|
DigiKey Part Number | 13-RT0805BRE072R94LTR-ND - Tape & Reel (TR) 13-RT0805BRE072R94LCT-ND - Cut Tape (CT) 13-RT0805BRE072R94LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072R94L |
Description | RES 2.94 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.59720 | $14.93 |
| 50 | $0.56460 | $28.23 |
| 100 | $0.53280 | $53.28 |
| 250 | $0.49440 | $123.60 |
| 500 | $0.46780 | $233.90 |
| 1,000 | $0.44358 | $443.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39585 | $1,979.25 |
| 10,000 | $0.37880 | $3,788.00 |
| 15,000 | $0.36974 | $5,546.10 |
| 25,000 | $0.35922 | $8,980.50 |
| 35,000 | $0.35282 | $12,348.70 |
| 50,000 | $0.34646 | $17,323.00 |
| 60,000 | $0.34337 | $20,602.20 |
| 120,000 | $0.33258 | $39,909.60 |
| 125,000 | $0.33199 | $41,498.75 |

