
RT0805BRE072K43L | |
---|---|
DigiKey Part Number | YAG4977TR-ND - Tape & Reel (TR) YAG4977CT-ND - Cut Tape (CT) YAG4977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K43L |
Description | RES SMD 2.43K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K43L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06700 | $10.67 |
25 | $0.98880 | $24.72 |
50 | $0.91300 | $45.65 |
100 | $0.87530 | $87.53 |
250 | $0.83752 | $209.38 |
500 | $0.63472 | $317.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77052 | $3,852.60 |
10,000 | $0.54427 | $5,442.70 |
15,000 | $0.53168 | $7,975.20 |
25,000 | $0.51709 | $12,927.25 |
35,000 | $0.50822 | $17,787.70 |
50,000 | $0.49941 | $24,970.50 |
60,000 | $0.49514 | $29,708.40 |
120,000 | $0.48034 | $57,640.80 |