
RT0805BRE072K43L | |
---|---|
DigiKey Part Number | YAG4977TR-ND - Tape & Reel (TR) YAG4977CT-ND - Cut Tape (CT) YAG4977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K43L |
Description | RES SMD 2.43K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K43L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.06200 | $10.62 |
25 | $0.98360 | $24.59 |
50 | $0.90840 | $45.42 |
100 | $0.87080 | $87.08 |
250 | $0.83324 | $208.31 |
500 | $0.63146 | $315.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76658 | $3,832.90 |
10,000 | $0.54149 | $5,414.90 |
15,000 | $0.52896 | $7,934.40 |
25,000 | $0.51445 | $12,861.25 |
35,000 | $0.50562 | $17,696.70 |
50,000 | $0.49686 | $24,843.00 |
60,000 | $0.49261 | $29,556.60 |
120,000 | $0.47789 | $57,346.80 |