
RT0805BRE07102KL | |
|---|---|
DigiKey Part Number  | YAG4960TR-ND - Tape & Reel (TR) YAG4960CT-ND - Cut Tape (CT) YAG4960DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805BRE07102KL  | 
Description  | RES SMD 102K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805BRE07102KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.91400 | $9.14 | 
| 25 | $0.84840 | $21.21 | 
| 50 | $0.79960 | $39.98 | 
| 100 | $0.75550 | $75.55 | 
| 250 | $0.70196 | $175.49 | 
| 500 | $0.66460 | $332.30 | 
| 1,000 | $0.63073 | $630.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.56437 | $2,821.85 | 
| 10,000 | $0.54079 | $5,407.90 | 
| 15,000 | $0.52828 | $7,924.20 | 
| 25,000 | $0.51379 | $12,844.75 | 
| 35,000 | $0.50497 | $17,673.95 | 
| 50,000 | $0.49622 | $24,811.00 | 
| 60,000 | $0.49197 | $29,518.20 | 
| 120,000 | $0.47727 | $57,272.40 | 

