
RT0805BRD077R5L | |
---|---|
DigiKey Part Number | YAG4944TR-ND - Tape & Reel (TR) YAG4944CT-ND - Cut Tape (CT) YAG4944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD077R5L |
Description | RES SMD 7.5 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD077R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.43700 | $14.37 |
25 | $1.34000 | $33.50 |
50 | $1.23980 | $61.99 |
100 | $1.09290 | $109.29 |
250 | $1.05132 | $262.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.81926 | $4,096.30 |