
RT0805BRD07750RL | |
|---|---|
DigiKey Part Number | YAG4940TR-ND - Tape & Reel (TR) YAG4940CT-ND - Cut Tape (CT) YAG4940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07750RL |
Description | RES SMD 750 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.47320 | $11.83 |
| 50 | $0.45860 | $22.93 |
| 100 | $0.45360 | $45.36 |
| 1,000 | $0.43036 | $430.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38394 | $1,919.70 |
| 10,000 | $0.36737 | $3,673.70 |
| 15,000 | $0.35856 | $5,378.40 |
| 25,000 | $0.34833 | $8,708.25 |
| 35,000 | $0.34210 | $11,973.50 |
| 50,000 | $0.33591 | $16,795.50 |
| 60,000 | $0.33290 | $19,974.00 |
| 120,000 | $0.32241 | $38,689.20 |
| 125,000 | $0.32183 | $40,228.75 |

