
RT0805BRD0766K5L | |
|---|---|
DigiKey Part Number | YAG1953TR-ND - Tape & Reel (TR) YAG1953CT-ND - Cut Tape (CT) YAG1953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0766K5L |
Description | RES SMD 66.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0766K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.60760 | $15.19 |
| 50 | $0.53260 | $26.63 |
| 100 | $0.48770 | $48.77 |
| 250 | $0.44176 | $110.44 |
| 500 | $0.43084 | $215.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34163 | $1,708.15 |
| 10,000 | $0.32496 | $3,249.60 |
| 15,000 | $0.32282 | $4,842.30 |
| 25,000 | $0.32225 | $8,056.25 |

