RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD075K05L

DigiKey Part Number
13-RT0805BRD075K05LTR-ND - Tape & Reel (TR)
13-RT0805BRD075K05LCT-ND - Cut Tape (CT)
13-RT0805BRD075K05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD075K05L
Description
RES SMD 5.05K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD075K05L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.76000$7.60
25$0.67640$16.91
50$0.59140$29.57
100$0.55790$55.79
250$0.52512$131.28
500$0.43084$215.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46661$2,333.05
10,000$0.32496$3,249.60
120,000$0.32282$38,738.40
125,000$0.32225$40,281.25
Manufacturers Standard Package