RT0805BRD0757R6L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.72315
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $2.31085
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.42503
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.36573
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.43502
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.64676
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.55629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.44564
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44513
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.96652
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0757R6L

DigiKey Part Number
YAG1935TR-ND - Tape & Reel (TR)
YAG1935CT-ND - Cut Tape (CT)
YAG1935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0757R6L
Description
RES SMD 57.6 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0757R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62100$6.21
25$0.58160$14.54
50$0.54740$27.37
100$0.51790$51.79
250$0.48032$120.08
500$0.45452$227.26
1,000$0.43091$430.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38443$1,922.15
10,000$0.36784$3,678.40
15,000$0.35902$5,385.30
25,000$0.34877$8,719.25
35,000$0.34254$11,988.90
50,000$0.33634$16,817.00
60,000$0.33333$19,999.80
120,000$0.32282$38,738.40
125,000$0.32225$40,281.25
Manufacturers Standard Package