
RT0805BRD0730K1L | |
|---|---|
DigiKey Part Number | YAG4881TR-ND - Tape & Reel (TR) YAG4881CT-ND - Cut Tape (CT) YAG4881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0730K1L |
Description | RES SMD 30.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0730K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.81920 | $20.48 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.59480 | $59.48 |
| 250 | $0.54076 | $135.19 |
| 500 | $0.43028 | $215.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44105 | $2,205.25 |
| 10,000 | $0.33591 | $3,359.10 |
| 15,000 | $0.33290 | $4,993.50 |
| 25,000 | $0.32241 | $8,060.25 |
| 35,000 | $0.32183 | $11,264.05 |

