
RT0805BRD07287RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD07287RLTR-ND - Tape & Reel (TR) 13-RT0805BRD07287RLCT-ND - Cut Tape (CT) 13-RT0805BRD07287RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07287RL |
Description | RES SMD 287 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07287RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.76000 | $7.60 |
| 25 | $0.67640 | $16.91 |
| 50 | $0.59140 | $29.57 |
| 100 | $0.51630 | $51.63 |
| 250 | $0.44176 | $110.44 |
| 500 | $0.43084 | $215.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37496 | $1,874.80 |
| 10,000 | $0.34878 | $3,487.80 |
| 15,000 | $0.34254 | $5,138.10 |
| 50,000 | $0.33634 | $16,817.00 |
| 60,000 | $0.33333 | $19,999.80 |
| 120,000 | $0.32282 | $38,738.40 |
| 125,000 | $0.32225 | $40,281.25 |

