
| RT0805BRD07280KL | |
|---|---|
| DigiKey Part Number | YAG4870TR-ND - Tape & Reel (TR) YAG4870CT-ND - Cut Tape (CT) YAG4870DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRD07280KL | 
| Description | RES SMD 280K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 280 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRD07280KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.62000 | $6.20 | 
| 25 | $0.58080 | $14.52 | 
| 50 | $0.54660 | $27.33 | 
| 100 | $0.51720 | $51.72 | 
| 250 | $0.47972 | $119.93 | 
| 500 | $0.45394 | $226.97 | 
| 1,000 | $0.43036 | $430.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.38394 | $1,919.70 | 
| 10,000 | $0.36737 | $3,673.70 | 
| 15,000 | $0.35856 | $5,378.40 | 
| 25,000 | $0.34833 | $8,708.25 | 
| 35,000 | $0.34210 | $11,973.50 | 
| 50,000 | $0.33591 | $16,795.50 | 
| 60,000 | $0.33290 | $19,974.00 | 
| 120,000 | $0.32241 | $38,689.20 | 
| 125,000 | $0.32183 | $40,228.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China