
| RT0805BRD07237KL | |
|---|---|
| DigiKey Part Number | 13-RT0805BRD07237KLTR-ND - Tape & Reel (TR) 13-RT0805BRD07237KLCT-ND - Cut Tape (CT) 13-RT0805BRD07237KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805BRD07237KL | 
| Description | RES SMD 237K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 237 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805BRD07237KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.75900 | $7.59 | 
| 25 | $0.67560 | $16.89 | 
| 50 | $0.59060 | $29.53 | 
| 100 | $0.51560 | $51.56 | 
| 250 | $0.44120 | $110.30 | 
| 500 | $0.43028 | $215.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.37448 | $1,872.40 | 
| 10,000 | $0.34209 | $3,420.90 | 
| 15,000 | $0.33591 | $5,038.65 | 
| 25,000 | $0.33290 | $8,322.50 | 
| 120,000 | $0.32241 | $38,689.20 | 
| 125,000 | $0.32183 | $40,228.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China