RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071K91L

DigiKey Part Number
YAG4852TR-ND - Tape & Reel (TR)
YAG4852CT-ND - Cut Tape (CT)
YAG4852DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071K91L
Description
RES SMD 1.91K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071K91L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.61700$6.17
25$0.60600$15.15
50$0.58780$29.39
100$0.55400$55.40
250$0.52060$130.15
500$0.49540$247.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42823$2,141.15
10,000$0.36945$3,694.50
15,000$0.36179$5,426.85
25,000$0.35146$8,786.50
35,000$0.34518$12,081.30
50,000$0.33893$16,946.50
60,000$0.33590$20,154.00
120,000$0.32531$39,037.20
125,000$0.32473$40,591.25
Manufacturers Standard Package