Upgrade
Similar

RT0805BRC0784R5L | |
|---|---|
DigiKey Part Number | RT0805BRC0784R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRC0784R5L |
Description | RES SMD 84.5 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRC0784R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRC0784R5L | YAGEO | 0 | RT0805WRC0784R5L-ND | $2.60160 | Upgrade |
| RP73D2A84R5BTDF | TE Connectivity Passive Product | 0 | RP73D2A84R5BTDF-ND | $2.60005 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.10602 | $10,530.10 |



