Upgrade
Upgrade
Upgrade
Upgrade



RP73D2A84R5BTDF | |
|---|---|
DigiKey Part Number | RP73D2A84R5BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D2A84R5BTDF |
Description | RES SMD 84.5 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A84R5BTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-84R5-B-T5 | Susumu | 0 | RG2012N-84R5-B-T5-ND | $1.88253 | Upgrade |
| RG2012N-84R5-W-T1 | Susumu | 0 | RG2012N-84R5-W-T1-ND | $2.46135 | Upgrade |
| RT0805BRC0784R5L | YAGEO | 0 | RT0805BRC0784R5L-ND | $2.10602 | Upgrade |
| RT0805WRC0784R5L | YAGEO | 0 | RT0805WRC0784R5L-ND | $2.60160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60005 | $2,600.05 |



