
| RT0603FRE13200RL | |
|---|---|
| DigiKey Part Number | 13-RT0603FRE13200RLTR-ND - Tape & Reel (TR) 13-RT0603FRE13200RLCT-ND - Cut Tape (CT) 13-RT0603FRE13200RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603FRE13200RL | 
| Description | RES 200 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603FRE13200RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 25 | $0.10760 | $2.69 | 
| 50 | $0.09960 | $4.98 | 
| 100 | $0.08320 | $8.32 | 
| 250 | $0.06656 | $16.64 | 
| 500 | $0.06234 | $31.17 | 
| 1,000 | $0.05499 | $54.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.04161 | $832.20 | 
| 40,000 | $0.04159 | $1,663.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China