RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE10200RL

DigiKey Part Number
13-RT0603FRE10200RLTR-ND - Tape & Reel (TR)
13-RT0603FRE10200RLCT-ND - Cut Tape (CT)
13-RT0603FRE10200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE10200RL
Description
RES 200 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
25$0.13400$3.35
50$0.12580$6.29
100$0.12090$12.09
250$0.11664$29.16
500$0.08332$41.66
1,000$0.05506$55.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08332$833.20
20,000$0.04609$921.80
30,000$0.04516$1,354.80
50,000$0.04470$2,235.00
240,000$0.04311$10,346.40
250,000$0.04303$10,757.50
Manufacturers Standard Package