
RT0603FRE078R25L | |
---|---|
DigiKey Part Number | 13-RT0603FRE078R25LTR-ND - Tape & Reel (TR) 13-RT0603FRE078R25LCT-ND - Cut Tape (CT) 13-RT0603FRE078R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE078R25L |
Description | RES SMD 8.25 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE078R25L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.13120 | $3.28 |
50 | $0.12480 | $6.24 |
100 | $0.12150 | $12.15 |
250 | $0.06896 | $17.24 |
1,000 | $0.06520 | $65.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07538 | $376.90 |
10,000 | $0.05025 | $502.50 |
15,000 | $0.04860 | $729.00 |
25,000 | $0.04672 | $1,168.00 |
35,000 | $0.04662 | $1,631.70 |