0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN500

DigiKey Part Number
13-CC0603JRNPO9BN500TR-ND - Tape & Reel (TR)
13-CC0603JRNPO9BN500CT-ND - Cut Tape (CT)
13-CC0603JRNPO9BN500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN500
Description
CAP CER 50PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.28260$14.13
100$0.24340$24.34
500$0.17760$88.80
1,000$0.15848$158.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12791$511.64
8,000$0.11619$929.52
12,000$0.10944$1,313.28
20,000$0.10444$2,088.80
28,000$0.08681$2,430.68
40,000$0.08643$3,457.20
48,000$0.08624$4,139.52
Manufacturers Standard Package