
RT0603FRE0724K3L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0724K3LTR-ND - Tape & Reel (TR) 13-RT0603FRE0724K3LCT-ND - Cut Tape (CT) 13-RT0603FRE0724K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0724K3L |
Description | RES SMD 24.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0724K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.11600 | $5.80 |
| 100 | $0.11270 | $11.27 |
| 250 | $0.06240 | $15.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07499 | $374.95 |
| 10,000 | $0.05833 | $583.30 |
| 15,000 | $0.04999 | $749.85 |
| 25,000 | $0.04913 | $1,228.25 |
| 35,000 | $0.04808 | $1,682.80 |
| 50,000 | $0.04166 | $2,083.00 |

