
RT0603DRE07261KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07261KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07261KLCT-ND - Cut Tape (CT) 13-RT0603DRE07261KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07261KL |
Description | RES SMD 261K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07261KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.21200 | $5.30 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.18680 | $18.68 |
| 250 | $0.16644 | $41.61 |
| 500 | $0.10998 | $54.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15811 | $790.55 |
| 10,000 | $0.12483 | $1,248.30 |
| 15,000 | $0.10402 | $1,560.30 |
| 25,000 | $0.08322 | $2,080.50 |
| 35,000 | $0.08272 | $2,895.20 |
| 50,000 | $0.07969 | $3,984.50 |
| 125,000 | $0.07952 | $9,940.00 |

