
RT0603DRE0724R9L | |
|---|---|
DigiKey Part Number | 311-2499-2-ND - Tape & Reel (TR) 311-2499-1-ND - Cut Tape (CT) 311-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0724R9L |
Description | RES SMD 24.9 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0724R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.14720 | $3.68 |
| 50 | $0.14220 | $7.11 |
| 100 | $0.12910 | $12.91 |
| 250 | $0.11664 | $29.16 |
| 500 | $0.11012 | $55.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08332 | $416.60 |
| 10,000 | $0.08283 | $828.30 |
| 15,000 | $0.07979 | $1,196.85 |
| 25,000 | $0.07962 | $1,990.50 |

