RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE071K91L

DigiKey Part Number
311-2473-2-ND - Tape & Reel (TR)
311-2473-1-ND - Cut Tape (CT)
311-2473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE071K91L
Description
RES SMD 1.91KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE071K91L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14700$1.47
25$0.14040$3.51
50$0.13400$6.70
100$0.12500$12.50
250$0.11664$29.16
500$0.11012$55.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09999$499.95
10,000$0.08749$874.90
15,000$0.08726$1,308.90
35,000$0.08547$2,991.45
50,000$0.08369$4,184.50
60,000$0.08283$4,969.80
120,000$0.07979$9,574.80
125,000$0.07962$9,952.50
Manufacturers Standard Package