
RT0603DRE07140RL | |
|---|---|
DigiKey Part Number  | 13-RT0603DRE07140RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07140RLCT-ND - Cut Tape (CT) 13-RT0603DRE07140RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0603DRE07140RL  | 
Description  | RES SMD 140 OHM 0.5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 140 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0603DRE07140RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.23700 | $2.37 | 
| 25 | $0.22200 | $5.55 | 
| 50 | $0.20880 | $10.44 | 
| 100 | $0.17460 | $17.46 | 
| 250 | $0.14164 | $35.41 | 
| 500 | $0.10998 | $54.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10818 | $540.90 | 
| 10,000 | $0.09154 | $915.40 | 
| 15,000 | $0.08322 | $1,248.30 | 
| 25,000 | $0.07490 | $1,872.50 | 

