
RT0603DRD076K19L | |
|---|---|
DigiKey Part Number | 311-2385-2-ND - Tape & Reel (TR) 311-2385-1-ND - Cut Tape (CT) 311-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD076K19L |
Description | RES SMD 6.19KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.26760 | $6.69 |
| 50 | $0.25120 | $12.56 |
| 100 | $0.23740 | $23.74 |
| 250 | $0.22060 | $55.15 |
| 500 | $0.20836 | $104.18 |
| 1,000 | $0.19727 | $197.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17502 | $875.10 |
| 10,000 | $0.16699 | $1,669.90 |
| 15,000 | $0.16270 | $2,440.50 |
| 25,000 | $0.15770 | $3,942.50 |
| 35,000 | $0.15465 | $5,412.75 |
| 50,000 | $0.15161 | $7,580.50 |
| 60,000 | $0.15013 | $9,007.80 |
| 120,000 | $0.14496 | $17,395.20 |
| 125,000 | $0.14467 | $18,083.75 |

