
RT0603DRD07147KL | |
|---|---|
DigiKey Part Number | 311-147KDTR-ND - Tape & Reel (TR) 311-147KDCT-ND - Cut Tape (CT) 311-147KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07147KL |
Description | RES SMD 147K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07147KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.35880 | $8.97 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.27000 | $27.00 |
| 250 | $0.22484 | $56.21 |
| 500 | $0.19728 | $98.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22469 | $1,123.45 |
| 10,000 | $0.19972 | $1,997.20 |
| 15,000 | $0.17059 | $2,558.85 |
| 25,000 | $0.14147 | $3,536.75 |

