RT0603CRE0716R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4,256
Unit Price: $1.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.37470
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.50061
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.39430
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.21000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE0716R0L

DigiKey Part Number
RT0603CRE0716R0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE0716R0L
Description
RES SMD 16 OHM 0.25% 1/10W 0603
Customer Reference
Detailed Description
16 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE0716R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39231$1,961.55
Manufacturers Standard Package