RT0603CRD0784R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08442
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,265
Unit Price: $0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.05203
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18369
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.14844
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.27000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0784R5L

DigiKey Part Number
RT0603CRD0784R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0784R5L
Description
RES SMD 84.5OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0784R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49997$2,499.85
Manufacturers Standard Package