RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07316KL

DigiKey Part Number
YAG4698TR-ND - Tape & Reel (TR)
YAG4698CT-ND - Cut Tape (CT)
YAG4698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07316KL
Description
RES SMD 316K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07316KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66500$6.65
25$0.61760$15.44
50$0.58300$29.15
100$0.55100$55.10
250$0.51104$127.76
500$0.48362$241.81
1,000$0.45850$458.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40925$2,046.25
10,000$0.39167$3,916.70
15,000$0.38233$5,734.95
25,000$0.37148$9,287.00
35,000$0.36488$12,770.80
50,000$0.35832$17,916.00
60,000$0.35514$21,308.40
120,000$0.34401$41,281.20
125,000$0.34341$42,926.25
Manufacturers Standard Package