
RC2512JK-7W33RL | |
---|---|
DigiKey Part Number | 13-RC2512JK-7W33RLTR-ND - Tape & Reel (TR) 13-RC2512JK-7W33RLCT-ND - Cut Tape (CT) 13-RC2512JK-7W33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W33RL |
Description | RES 33 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W33RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $1.89700 | $18.97 |
25 | $1.81640 | $45.41 |
50 | $1.74240 | $87.12 |
100 | $1.64140 | $164.14 |
250 | $1.49900 | $374.75 |
500 | $1.36516 | $682.58 |
1,000 | $1.34841 | $1,348.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26466 | $5,058.64 |