
RT0603BRE072K74L | |
---|---|
DigiKey Part Number | YAG4689TR-ND - Tape & Reel (TR) YAG4689CT-ND - Cut Tape (CT) YAG4689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE072K74L |
Description | RES SMD 2.74KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE072K74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66200 | $6.62 |
25 | $0.61440 | $15.36 |
50 | $0.58000 | $29.00 |
100 | $0.54810 | $54.81 |
250 | $0.50844 | $127.11 |
500 | $0.48116 | $240.58 |
1,000 | $0.45616 | $456.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40716 | $2,035.80 |
10,000 | $0.38967 | $3,896.70 |
15,000 | $0.38037 | $5,705.55 |
25,000 | $0.36958 | $9,239.50 |
35,000 | $0.36301 | $12,705.35 |
50,000 | $0.35649 | $17,824.50 |
60,000 | $0.35332 | $21,199.20 |
120,000 | $0.34225 | $41,070.00 |
125,000 | $0.34165 | $42,706.25 |