
RT0603BRE07147KL | |
|---|---|
DigiKey Part Number | YAG4627TR-ND - Tape & Reel (TR) YAG4627CT-ND - Cut Tape (CT) YAG4627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07147KL |
Description | RES SMD 147K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07147KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.73120 | $18.28 |
| 50 | $0.66580 | $33.29 |
| 100 | $0.61190 | $61.19 |
| 250 | $0.55740 | $139.35 |
| 500 | $0.45558 | $227.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37448 | $1,872.40 |
| 10,000 | $0.35286 | $3,528.60 |
| 15,000 | $0.34181 | $5,127.15 |
| 25,000 | $0.34121 | $8,530.25 |

