RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD101KL

DigiKey Part Number
13-RT0603BRD101KLTR-ND - Tape & Reel (TR)
13-RT0603BRD101KLCT-ND - Cut Tape (CT)
13-RT0603BRD101KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD101KL
Description
RES 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.66900$6.69
25$0.59400$14.85
50$0.52380$26.19
100$0.48300$48.30
250$0.44088$110.22
500$0.39944$199.72
1,000$0.32218$322.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37448$3,744.80
20,000$0.31622$6,324.40
30,000$0.28124$8,437.20
70,000$0.27658$19,360.60
100,000$0.27195$27,195.00
120,000$0.26971$32,365.20
240,000$0.26462$63,508.80
Manufacturers Standard Package