
RT0603BRD078K06L | |
|---|---|
DigiKey Part Number | YAG1744TR-ND - Tape & Reel (TR) YAG1744CT-ND - Cut Tape (CT) YAG1744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD078K06L |
Description | RES SMD 8.06KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD078K06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.66880 | $16.72 |
| 50 | $0.47480 | $23.74 |
| 100 | $0.46180 | $46.18 |
| 250 | $0.38148 | $95.37 |
| 1,000 | $0.36158 | $361.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38280 | $1,914.00 |
| 10,000 | $0.26921 | $2,692.10 |

