
RT0603BRD0768RL | |
---|---|
DigiKey Part Number | YAG1717TR-ND - Tape & Reel (TR) YAG1717CT-ND - Cut Tape (CT) YAG1717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0768RL |
Description | RES SMD 68 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0768RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73100 | $7.31 |
25 | $0.68960 | $17.24 |
50 | $0.65360 | $32.68 |
100 | $0.58220 | $58.22 |
250 | $0.51104 | $127.76 |
500 | $0.36392 | $181.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38526 | $1,926.30 |
10,000 | $0.27638 | $2,763.80 |
15,000 | $0.27219 | $4,082.85 |
25,000 | $0.26801 | $6,700.25 |