
RT0603BRD075R6L | |
---|---|
DigiKey Part Number | 13-RT0603BRD075R6LTR-ND - Tape & Reel (TR) 13-RT0603BRD075R6LCT-ND - Cut Tape (CT) 13-RT0603BRD075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD075R6L |
Description | RES SMD 5.6 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD075R6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.29700 | $12.97 |
25 | $1.16280 | $29.07 |
50 | $1.02960 | $51.48 |
100 | $0.92130 | $92.13 |
250 | $0.80828 | $202.07 |
500 | $0.69514 | $347.57 |
1,000 | $0.61977 | $619.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55276 | $2,763.80 |
10,000 | $0.41039 | $4,103.90 |
15,000 | $0.40616 | $6,092.40 |
25,000 | $0.40546 | $10,136.50 |