RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07576RL

DigiKey Part Number
YAG1692TR-ND - Tape & Reel (TR)
YAG1692CT-ND - Cut Tape (CT)
YAG1692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07576RL
Description
RES SMD 576 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
576 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07576RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.72300$7.23
25$0.68320$17.08
50$0.64540$32.27
100$0.57390$57.39
250$0.50252$125.63
500$0.36392$181.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39364$1,968.20
10,000$0.30249$3,024.90
25,000$0.29372$7,343.00
35,000$0.28837$10,092.95
50,000$0.28305$14,152.50
60,000$0.28047$16,828.20
120,000$0.27145$32,574.00
125,000$0.27095$33,868.75
Manufacturers Standard Package