RT0603BRD07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.58313
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,092
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.25608
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,000
Unit Price: $0.90000
Datasheet

Direct


Susumu
In Stock: 88,519
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 15,649
Unit Price: $1.89000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,432
Unit Price: $1.97000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24031
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.12829
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.01120
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.50828
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.70412
Datasheet

Upgrade


Susumu
In Stock: 1,000
Unit Price: $10.53783
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07470RL

DigiKey Part Number
YAG1666TR-ND - Tape & Reel (TR)
YAG1666CT-ND - Cut Tape (CT)
YAG1666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07470RL
Description
RES SMD 470 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.54200$5.42
25$0.51240$12.81
50$0.47780$23.89
100$0.41880$41.88
250$0.36028$90.07
500$0.32664$163.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32663$1,633.15
10,000$0.28047$2,804.70
15,000$0.27144$4,071.60
25,000$0.27095$6,773.75
Manufacturers Standard Package